Parker Hex Nut 10 mm OD x 17.5 mm
- RS Stock No.:
- 277-7057
- Mfr. Part No.:
- M10SCFX
- Manufacturer:
- Parker
Subtotal (1 box of 100 units)*
€77.99
(exc. VAT)
€95.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €77.99 | €0.78 |
*price indicative
- RS Stock No.:
- 277-7057
- Mfr. Part No.:
- M10SCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Hex Nut | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 10 mm | |
| Overall Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hex Nut | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 10 mm | ||
Overall Length 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker swivel nut is din fitting components for high pressure hydraulic tube fittings.
Body material steel
Maximum operating pressure 800 bar
