TUBE NUT 12MM A-LOK
- RS Stock No.:
- 281-2639
- Mfr. Part No.:
- NUM12-316
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)**
€89.82
(exc. VAT)
€110.48
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €89.82 | €8.982 |
**price indicative
Related links
- TUBE NUT 6MM A-LOK
- TUBE NUT 10MM A-LOK
- Parker Hex Nut 12mm
- MET.A-LOK NUT
- Parker Tube Fitting 12mm
- Parker Hydraulic Straight Compression Tube Fitting NPT 3/8, M12MSC3/8N-316
- Parker Hydraulic Straight Compression Tube Fitting NPT 1/4, M6FSC1/4N-316
- Parker Hydraulic Straight Compression Tube Fitting NPT 3/8, M10MSC3/8N-316