Enerpac Hydraulic Straight Threaded Adaptor NPT 3/8-18 Female to NPT 3/8-18 Female, FZ1614
- RS Stock No.:
- 283-1345
- Mfr. Part No.:
- FZ1614
- Manufacturer:
- Enerpac
View all Hydraulic Fittings
57 In stock for delivery within 2 working days
Price Each
€18.27
(exc. VAT)
€22.47
(inc. VAT)
units | Per unit |
1 - 4 | €18.27 |
5 - 9 | €17.35 |
10 - 24 | €16.80 |
25 + | €16.42 |
- RS Stock No.:
- 283-1345
- Mfr. Part No.:
- FZ1614
- Manufacturer:
- Enerpac
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Coupling
Hydraulic Couplings suitable for use with Enerpac hydraulic high pressure pumps and cylinders. The Spee-D-Coupler® design enables cylinders or pumps to be disconnected in seconds. The design of the Enerpac Spee-D-Coupler® is such that they cannot be connected or disconnected while the hydraulic system is under pressure.
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Specifications
Attribute | Value |
Connector A | NPT 3/8-18 Female |
Hydraulic Fitting Type | Hydraulic Straight Threaded Adaptor |
Connector B | NPT 3/8-18 Female |
Connector A - Thread Size | 3/8-18 |
Connector A - Thread Standard | NPT |
Connector A - Gender | Female |
Connector B - Thread Size | 3/8-18 |
Connector B - Gender | Female |
Connector B - Thread Standard | NPT |
Maximum Operating Pressure | 700bar |