Enerpac Hydraulic Elbow Threaded Adapter, FZ1616, NPT 3/8 Female NPT 3/8 Male
- RS Stock No.:
- 283-1367
- Mfr. Part No.:
- FZ1616
- Manufacturer:
- Enerpac
View all Hydraulic Fittings
Temporarily out of stock - back order for despatch 09-09-2022, delivery within 2 working days
Price Each
€43.70
(exc. VAT)
€53.75
(inc. VAT)
units | Per unit |
1 - 4 | €43.70 |
5 - 9 | €41.51 |
10 - 24 | €40.20 |
25 + | €39.37 |
- RS Stock No.:
- 283-1367
- Mfr. Part No.:
- FZ1616
- Manufacturer:
- Enerpac
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Elbow Adaptor
3/8in-18 NPT F-M elbow adaptor fitting
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Specifications
Attribute | Value |
Hydraulic Fitting Type | Hydraulic Elbow Threaded Adaptor |
Connector A | NPT 3/8 Female |
Connector B | NPT 3/8 Male |
Connector A - Thread Size | 3/8in |
Connector A - Thread Standard | NPT |
Connector A - Gender | Female |
Connector B - Thread Size | 3/8in |
Connector B - Gender | Male |
Connector B - Thread Standard | NPT |
Maximum Operating Pressure | 700bar |