- RS Stock No.:
- 283-3329
- Mfr. Part No.:
- 59791
- Manufacturer:
- Elesa
46 In stock for delivery within 2 working days
Added
Price Each
€13.12
(exc. VAT)
€16.14
(inc. VAT)
Units | Per unit |
1 - 4 | €13.12 |
5 - 9 | €12.62 |
10 - 24 | €12.31 |
25 + | €12.08 |
- RS Stock No.:
- 283-3329
- Mfr. Part No.:
- 59791
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Magnetic Plug
An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
Specifications
Attribute | Value |
---|---|
Connector A - Thread Size | 1/4in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Aluminium |
Finish | Matte Anodised |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +130°C |