- RS Stock No.:
- 283-3385
- Mfr. Part No.:
- 58295
- Manufacturer:
- Elesa
137 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€5.91
(exc. VAT)
€7.27
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €5.91 | €1.182 |
5 - 9 | €5.67 | €1.134 |
10 - 24 | €5.52 | €1.104 |
25 + | €5.39 | €1.078 |
*price indicative |
- RS Stock No.:
- 283-3385
- Mfr. Part No.:
- 58295
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Blanking Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
Specifications
Attribute | Value |
---|---|
Connector A - Thread Size | 1/4in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Glass Fibre Reinforced Plastic (GRP) |
Finish | Matte |
Connector A - Thread Standard | G |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -30°C |