Hi-Force 3m Hydraulic Hose Assembly, 700 bar Max Pressure
- RS Stock No.:
- 807-851
- Mfr. Part No.:
- HH3
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
€127.56
(exc. VAT)
€156.90
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.56 |
*price indicative
- RS Stock No.:
- 807-851
- Mfr. Part No.:
- HH3
- Manufacturer:
- Hi-Force
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Hydraulic Hose Assembly | |
| Overall Length | 3m | |
| Connection Standard A | NPT | |
| Connection Gender A | Male | |
| Connection Size A | 3/8 → 18 NPT | |
| Connection Type A | Coupler | |
| Connection Type B | NPT | |
| Inside Diameter | 6.6mm | |
| Maximum Operating Pressure | 700 bar | |
| Outside Diameter | 12.7mm | |
| Colour | Black, Red | |
| Inner Hose Material | Thermoplastic | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Hydraulic Hose Assembly | ||
Overall Length 3m | ||
Connection Standard A NPT | ||
Connection Gender A Male | ||
Connection Size A 3/8 → 18 NPT | ||
Connection Type A Coupler | ||
Connection Type B NPT | ||
Inside Diameter 6.6mm | ||
Maximum Operating Pressure 700 bar | ||
Outside Diameter 12.7mm | ||
Colour Black, Red | ||
Inner Hose Material Thermoplastic | ||
Standards/Approvals EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
High Pressure Hydraulic Hose
High quality thermoplastic hydraulic hoses, that are suitable for use with our range of hydraulic hand pumps, and high pressure cylinders, when assembling a system for various pushing, pulling, positioning and lifting applications.
All hoses come supplied with 3/8" - 18NPT male hose end and ergonomically designed protective strain reliever at each end.
Hose, Fittings & Accessories
A range of high quality, high pressure hydraulic fittings. Manufactured from steel, they are designed for working pressures up to 700 bar. Each fitting has 3/8 - 18 NPT threaded ports and is suitable for use with our range of high pressure hydraulic components
Related links
- Hi-Force 2m Hydraulic Hose Assembly, 700 bar Max Pressure
- Hi-Force 1m Hydraulic Hose Assembly, 700 bar Max Pressure
- RS PRO 2m Polyurethane Hydraulic Hose Assembly, 700 bar Max Pressure
- SKF 3m Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3m Steel Hydraulic Hose Assembly, 1500 bar Max Pressure
- SKF 3m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- RS PRO 3m Polyurethane Hydraulic Hose Assembly, 1500 bar Max Pressure
- SCHAEFFLER 2mm Hydraulic Hose Assembly, 1000 bar Max Pressure
