Stauff Zinc, Nickel Plated, Steel Hydraulic Test Point, SMK-20-1/4NPT-D-W3 Male, NPT

Subtotal (1 unit)*

€17.01

(exc. VAT)

€20.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.01

*price indicative

RS Stock No.:
296-354
Mfr. Part No.:
SMK-20-1/4NPT-D-W3
Manufacturer:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Test Point

Thread Size

1.38 in

Connection Thread Standard

NPT

Port Gender

Male

Body Material

Zinc, Nickel Plated, Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The Stauff Test 20 coupling with port connection thread, featuring a self-locking metal protective cap for secure and durable performance. Ideal for hydraulic and fluid testing applications, ensuring reliable, leak-proof connections and protection from contaminants.

FPM seal Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy