Stauff Zinc, Steel, Nickel Plated Hydraulic Test Point, SMK-20-1/8NPT-D-W3 Male, NPT
- RS Stock No.:
- 296-356
- Mfr. Part No.:
- SMK-20-1/8NPT-D-W3
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.21 |
*price indicative
- RS Stock No.:
- 296-356
- Mfr. Part No.:
- SMK-20-1/8NPT-D-W3
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 1.42 in | |
| Connection Thread Standard | NPT | |
| Port Gender | Male | |
| Body Material | Zinc, Steel, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 1.42 in | ||
Connection Thread Standard NPT | ||
Port Gender Male | ||
Body Material Zinc, Steel, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Test 20 coupling with port connection thread, featuring a self-locking metal protective cap for secure and durable performance. Ideal for hydraulic and fluid testing applications, ensuring reliable, leak-proof connections and protection from contaminants.
FPM seal Steel
Related links
- Stauff Zinc Steel Hydraulic Test Point NPT
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
- Stauff Zinc Nickel Plated Hydraulic Test Point G
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
