Stauff Zinc, Steel, Nickel Plated Hydraulic Test Point, SMK-20-G1/8-V-C-W3, BSP
- RS Stock No.:
- 296-366
- Mfr. Part No.:
- SMK-20-G1/8-V-C-W3
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 296-366
- Mfr. Part No.:
- SMK-20-G1/8-V-C-W3
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Connection Thread Standard | BSP | |
| Body Material | Zinc, Steel, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Connection Thread Standard BSP | ||
Body Material Zinc, Steel, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Test coupling Stauff Test 20 with port connection thread, equipped with a self-locking metal protective cap for secure and durable protection. Designed for fluid testing and hydraulic systems, ensuring reliable, leak-proof connections and safeguarding against contaminants.
NBR seal Steel
Related links
- Stauff Zinc Nickel Plated Hydraulic Test Point G
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
- Stauff Zinc Steel Hydraulic Test Point G
- Stauff Zinc Steel Hydraulic Test Point BSP
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point NPT
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
