Extech RH200W Hygrometer 60 °C, ±5 %RH Accuracy, 50 °C Max, 99 %RH Max, UKAS
- RS Stock No.:
- 881-017
- Mfr. Part No.:
- RH200W
- Manufacturer:
- Extech
Subtotal (1 unit)*
€179.72
(exc. VAT)
€221.06
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.72 |
*price indicative
- RS Stock No.:
- 881-017
- Mfr. Part No.:
- RH200W
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 50°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±1.8°F | |
| Maximum Humidity Measurement | 99%RH | |
| Humidity Measurement Accuracy | ±5 %RH | |
| Model Number | RH200W | |
| Temperature Resolution | 0.1°C | |
| Humidity Resolution | 0.01% | |
| Minimum Operating Temperature | -40°C | |
| Power Source | 1.5 V Battery | |
| Maximum Operating Temperature | 60°C | |
| Weight | 295g | |
| Length | 61mm | |
| Width | 39.5mm | |
| Battery Type | AA | |
| Height | 113mm | |
| Standards/Approvals | FC, CE | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 50°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±1.8°F | ||
Maximum Humidity Measurement 99%RH | ||
Humidity Measurement Accuracy ±5 %RH | ||
Model Number RH200W | ||
Temperature Resolution 0.1°C | ||
Humidity Resolution 0.01% | ||
Minimum Operating Temperature -40°C | ||
Power Source 1.5 V Battery | ||
Maximum Operating Temperature 60°C | ||
Weight 295g | ||
Length 61mm | ||
Width 39.5mm | ||
Battery Type AA | ||
Height 113mm | ||
Standards/Approvals FC, CE | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR Multi-Channel Wireless Hygro-Thermometer is a versatile tool for monitoring indoor temperature and humidity levels. With the Ability to connect up to eight wireless transmitters, this device allows for remote measurement of environmental conditions up to 98ft away. Ideal for a range of applications, this hygro-thermometer is a reliable solution for restaurants, manufacturing facilities, offices, homes, greenhouses, and storage buildings.
Displays indoor temperature and humidity levels with easy-to-read 1.3 inch digits
Allows connection of up to 8 wireless transmitters for remote monitoring
Features a base station LCD with auto-night light and icons for comfort levels
Records min/max measurements for each session
Trend arrows show temperature/humidity trends
Operates at 433MHz and includes FCC approval for reliability
Can be used for multi-room environmental monitoring
Related links
- Extech RH200W Hygrometer 60 °C 50 °C Max, 99 %RH Max
- Extech RH200W Hygrometer 60 °C 50 °C Max RSCAL
- Extech RH200W-T Hygrometer 60 °C 99 %RH Max
- Extech 445703 Hygrometer 60 °C 60 °C Max UKAS
- Extech RH250W Hygrometer 60 °C 60 °C Max UKAS
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445715 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445703 Hygrometer 60 °C 60 °C Max, 99 %RH Max
