Extech RH200W-T Hygrometer 60 °C, ±5 %RH Accuracy, 99 %RH Max
- RS Stock No.:
- 100-026
- Distrelec Article No.:
- 301-08-737
- Mfr. Part No.:
- RH200W-T
- Manufacturer:
- Extech
Subtotal (1 unit)*
€34.00
(exc. VAT)
€41.82
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.00 |
*price indicative
- RS Stock No.:
- 100-026
- Distrelec Article No.:
- 301-08-737
- Mfr. Part No.:
- RH200W-T
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Hygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±1.8°F | |
| Maximum Humidity Measurement | 99%RH | |
| Humidity Measurement Accuracy | ±5 %RH | |
| Model Number | RH200W-T | |
| Minimum Operating Temperature | -40°C | |
| Temperature Resolution | 0.1°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | 1.5 V Battery | |
| Width | 27.5mm | |
| Standards/Approvals | CE, FC | |
| Weight | 295g | |
| Length | 112mm | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Hygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±1.8°F | ||
Maximum Humidity Measurement 99%RH | ||
Humidity Measurement Accuracy ±5 %RH | ||
Model Number RH200W-T | ||
Minimum Operating Temperature -40°C | ||
Temperature Resolution 0.1°C | ||
Maximum Operating Temperature 60°C | ||
Power Source 1.5 V Battery | ||
Width 27.5mm | ||
Standards/Approvals CE, FC | ||
Weight 295g | ||
Length 112mm | ||
Height 130mm | ||
- COO (Country of Origin):
- CN
The FLIR Wireless Hygro-Thermometer Transmitter is a cutting-edge device designed for remote temperature and humidity monitoring. Ideal for a variety of applications in restaurants, manufacturing facilities, offices, homes, greenhouses, and storage buildings, this transmitter offers accurate and reliable data up to a distance of 30 meters. With a sleek design and user-friendly interface, this transmitter is a must-have for anyone looking to maintain optimal environmental conditions.
Wireless Hygro-Thermometer Transmitter for RH200W model
Measures relative humidity from 1 to 99% with ±5% accuracy
Temperature range from -40°F to 140°F with ±1.8°F accuracy
Wireless transmission frequency of 433MHz for reliable data transfer
Can connect up to 8 wireless transmitters for multi-room monitoring
Compact and portable design with dimensions of 4.5 x 2.4 x 1.6 inches
Powered by 2 AA batteries with a warranty of 1/2 year
Related links
- Extech RH200W Hygrometer 60 °C 50 °C Max, 99 %RH Max
- Extech RH200W Hygrometer 60 °C 50 °C Max UKAS
- Extech RH200W Hygrometer 60 °C 50 °C Max RSCAL
- Extech 445715 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445815 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445703 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech RH250W Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Extech RH250W Hygrometer 60 °C 60 °C Max UKAS
