Extech SDL500 Hygrometer 50 °C, ±3 %RH Accuracy, 1300 °C Max, 95 %RH Max, UKAS

Subtotal (1 unit)*

€535.72

(exc. VAT)

€658.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€535.72

*price indicative

RS Stock No.:
881-019
Mfr. Part No.:
SDL500
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Hygrometer

Maximum Temperature Measurement

1300°C

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

±1.8°F

Maximum Humidity Measurement

95%RH

Humidity Measurement Accuracy

±3 %RH

Model Number

SDL500

Dewpoint Measurement

Yes

Interface Type

LCD

Printer

No

Humidity Resolution

0.001%

Minimum Operating Temperature

0°C

Temperature Resolution

0.1°C

Power Source

Battery, AC Adapter

Maximum Operating Temperature

50°C

Weight

655g

Width

73mm

Battery Type

AA

Standards/Approvals

RoHS, CE

Length

182mm

Calibrated

UKAS

COO (Country of Origin):
TW
The FLIR Hygro-Thermometer/Data logger is a versatile device that records data on an SD card in Excel format. It is Ideal for accurately measuring humidity, temperature, dew point, and wet bulb in environmentally sensitive areas. With adjustable data sampling rate and large backlit dual LCD display, this data logger is a reliable tool for various applications.

Records data on an SD card in Excel format for easy transfer to a PC

Adjustable data sampling rate 1 to 3600 seconds

Stores 99 readings manually and 20M readings via SD card

Type K/J Thermocouple input for high temperature measurements

Record/Recall MIN, MAX readings with Data Hold feature

Auto power off with disable function for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy