Testo 608-H1 Hygrometer 50 °C, ±3 %RH Accuracy, 50 °C Max, 95 %RH Max, UKAS
- RS Stock No.:
- 200-5033
- Mfr. Part No.:
- 0560 6081
- Manufacturer:
- Testo
Subtotal (1 unit)*
€311.00
(exc. VAT)
€382.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €311.00 |
*price indicative
- RS Stock No.:
- 200-5033
- Mfr. Part No.:
- 0560 6081
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 50°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±0.5 + 1 Digit °C | |
| Maximum Humidity Measurement | 95%RH | |
| Humidity Measurement Accuracy | ±3 %RH | |
| Model Number | 608-H1 | |
| Dewpoint Measurement | Yes | |
| Temperature Resolution | 0.1°C | |
| Humidity Resolution | 0.1%RH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Length | 111mm | |
| Width | 90mm | |
| Weight | 168g | |
| Height | 40mm | |
| Battery Life | 1year | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 50°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±0.5 + 1 Digit °C | ||
Maximum Humidity Measurement 95%RH | ||
Humidity Measurement Accuracy ±3 %RH | ||
Model Number 608-H1 | ||
Dewpoint Measurement Yes | ||
Temperature Resolution 0.1°C | ||
Humidity Resolution 0.1%RH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Standards/Approvals No | ||
Length 111mm | ||
Width 90mm | ||
Weight 168g | ||
Height 40mm | ||
Battery Life 1year | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Hygrometer, 95% RH Maximum, 9V Battery - 608 Series - 0560 6081
Measure humidity and water vapour in the Air with this digital hygrometer from Testo. The device continuously monitors both temperature and moisture percentage in the Air, giving you more control in sensitive environments. It has a large LED (light-emitting diode) backlit display, making it easy to take readings in most lighting conditions. The device operates with a 9V Block battery that provides a year of battery life for long-lasting use.
Features & Benefits
• Device self-stands on flat surfaces or mounts using the Terminal at the back for versatile set-up
• Wide operating temperature range of 0°C to +50°C for use in a range of environments
• Accuracy of ±0.5°C and resolution of +0.1°C for precise temperature readings
• New reading provided every 18 seconds for continual sensing applications
• Tough ABS (acrylonitrile butadiene styrene) thermoplastic housing material resists impact damage and wear
Applications
• Garden centres
• Storerooms
• Cleanrooms
• Museums
• Laboratories
What's the difference between a hygrometer and a moisture meter?
A hygrometer measures moisture in the air, whereas a moisture meter measures moisture inside a material.
Related links
- Testo 608-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
- Testo 608-H1 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 605-H1 Hygrometer 50 °C 50 °C Max UKAS
- Testo 605-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
- Testo 605-H1 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 608-H2 Hygrometer 70 °C 50 °C Max UKAS
- Testo 606-2 Hygrometer 50 °C 50 °C Max UKAS
- Testo 610 Hygrometer 50 °C 50 °C Max UKAS
