Rotronic Instruments HL-20D-SET Hygrometer 50 °C, ±1.3 %RH Accuracy, 60 °C Max, 100 %RH Max, RSCAL

Subtotal (1 unit)*

€876.74

(exc. VAT)

€1,078.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€876.74

*price indicative

RS Stock No.:
200-5020
Mfr. Part No.:
HL-20D-SET
Manufacturer:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Maximum Temperature Measurement

60°C

Product Type

Hygrometer

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Humidity Measurement Accuracy

±1.3 %RH

Model Number

HL-20D-SET

Dewpoint Measurement

Yes

Interface Type

UART

Minimum Operating Temperature

0°C

Power Source

Battery

Maximum Operating Temperature

50°C

Weight

210g

Standards/Approvals

No

Battery Type

AA

Width

72mm

Height

32mm

Length

130mm

Battery Life

13months

Calibrated

RSCAL

Rotronic HL-20D Set Compact Digital Thermohygrometer Data Logger.


HL-20D-SET Compact data logger for humidity and temperature measurement offers high precision and reliability at a reasonable price. The HL-20 series is easy to use and deployable in a wide range of applications. Thanks to its integrated batteries, the HL-20 works completely independently and offers its users maximum flexibility.

Applications.


Warehouses, factory Halls, Museums, office buildings, Clean rooms, shipping, Libraries, test facilities.

Features and Benefits.


  • Range of application: -10…60 °C, 0…100 %rh.

  • 20'000 data point memory.

  • Freely selectable logging interval, 5 s…1 h.

  • Integrated clock enables timestamp for every measurement.

  • Adjusted at 10, 35, 80 %rh and 23 °C.

  • Programmable alarms.

  • Battery operation.

  • Interface (UART) for connection to PC.

  • No software.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy