Testo 606-2 Hygrometer 50 °C, ±1 %RH Accuracy, 50 °C Max, 100 %RH Max, UKAS
- RS Stock No.:
- 200-5037
- Mfr. Part No.:
- 0560 6062
- Manufacturer:
- Testo
Subtotal (1 unit)*
€384.76
(exc. VAT)
€473.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.76 |
*price indicative
- RS Stock No.:
- 200-5037
- Mfr. Part No.:
- 0560 6062
- Manufacturer:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 50°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.5°C | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | ±1 %RH | |
| Model Number | 606-2 | |
| Dewpoint Measurement | Yes | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | -10°C | |
| Humidity Resolution | 0.1%RH | |
| Power Source | Battery | |
| Maximum Operating Temperature | 50°C | |
| Length | 119mm | |
| Height | 25mm | |
| Width | 46mm | |
| Battery Type | AAA | |
| Weight | 90g | |
| Standards/Approvals | No | |
| Battery Life | 130h | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 50°C | ||
Product Type Hygrometer | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.5°C | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy ±1 %RH | ||
Model Number 606-2 | ||
Dewpoint Measurement Yes | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature -10°C | ||
Humidity Resolution 0.1%RH | ||
Power Source Battery | ||
Maximum Operating Temperature 50°C | ||
Length 119mm | ||
Height 25mm | ||
Width 46mm | ||
Battery Type AAA | ||
Weight 90g | ||
Standards/Approvals No | ||
Battery Life 130h | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Handheld Digital Hygrometer, -10°C to +50°C, Battery-Powered - 0560 6062
Use this digital hygrometer from Testo to measure the temperature and humidity levels in your environment. It features two ram electrodes you can insert into a piece of wood or building material to precisely measure its moisture level. The wide temperature measuring range of -10°C to +50°C makes it suitable for use in demanding environments. As it supports a broad relative humidity (RH) measurement range of 0% to 100%, it's effective for both dry and wet applications. Its illuminated display makes the results easy to read, even in low-light situations.
Features & Benefits
• Fast measuring rate of 1s for instant results
• IP20 (ingress protection) rating means it's touchproof and protected against objects larger than 12mm in size
• Protective caps for electrodes to prevent user injury
Applications
• Construction industry
• Food production
• Pharmaceutical industry
What types of wood and building material can I use this hygrometer on?
You can use this hygrometer to measure the moisture level of various kinds of woods, including beech, spruce, larch, oak, pine and maple. It can also measure the moisture level of cement screed, concrete, plaster, anhydrite screed, cement mortar, limestone mortar and brickwork. The device has a built-in data system for the characteristic curve of different types of materials, so you'll always get accurate results.
Related links
- Testo 606-2 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- Testo 606-2 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 610 Hygrometer 50 °C 50 °C Max UKAS
- Testo 608-H1 Hygrometer 50 °C 50 °C Max UKAS
- Testo 605-H1 Hygrometer 50 °C 50 °C Max UKAS
- Testo 608-H2 Hygrometer 70 °C 50 °C Max UKAS
- Testo 610 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- Testo 610 Hygrometer 50 °C 50 °C Max RSCAL
