Testo 605i Hygrometer 50 °C, ±5 %RH Accuracy, 60 °C Max, 100 %RH Max
- RS Stock No.:
- 201-2157
- Distrelec Article No.:
- 301-76-756
- Mfr. Part No.:
- 0560 2605 02
- Manufacturer:
- Testo
Subtotal (1 unit)*
€113.50
(exc. VAT)
€139.60
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.50 |
*price indicative
- RS Stock No.:
- 201-2157
- Distrelec Article No.:
- 301-76-756
- Mfr. Part No.:
- 0560 2605 02
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.8°C | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | ±5 %RH | |
| Model Number | 605i | |
| Dewpoint Measurement | Yes | |
| Temperature Resolution | 0.1°C | |
| Humidity Resolution | 0.1%RH | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 30mm | |
| Battery Type | AAA | |
| Standards/Approvals | No | |
| Length | 218mm | |
| Height | 25mm | |
| Battery Life | 150h | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 60°C | ||
Product Type Hygrometer | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.8°C | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy ±5 %RH | ||
Model Number 605i | ||
Dewpoint Measurement Yes | ||
Temperature Resolution 0.1°C | ||
Humidity Resolution 0.1%RH | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 30mm | ||
Battery Type AAA | ||
Standards/Approvals No | ||
Length 218mm | ||
Height 25mm | ||
Battery Life 150h | ||
- COO (Country of Origin):
- CN
Testo Digital Hygrometer, Bluetooth-Compatible, 0% to 100%RH - 0560 2605 02
Monitor temperature and humidity levels in an enclosed area using this digital hygrometer from Testo. It supports a relative humidity measurement range of 0 to 100%, so you can use it in both wet and dry environments. The broad temperature measuring range between -20°C and +60°C means it's suitable for use in hot and cold applications. As it's Bluetooth-enabled, you can connect it to the Testo Smart Probes App for easy data analysis via your phone or tablet. This device also calculates the dewpoint and wet bulb temperature, so you can use it to measure the level of water vapour in the Air for enhanced versatility.
Features & Benefits
• Stability rating of ±1%RH (relative humidity) per year for long-term accurate results
• Light weight of 86.4g for easy handling
• Bendable probe head to fit into awkward spaces
• Bluetooth range of 100m for long-distance data transfer
Applications
• Food storage equipment
• HVAC (heating, ventilation and Air conditioning) systems
• Pharmaceutical industry
What type of sensor does this hygrometer use?
This device uses an NTC (negative temperature coefficient) sensor that uses changes in electrical resistance to measure fluctuations in temperature for precise measurement.
Related links
- Testo 605i Handheld Thermohygrometer +60°C Max, 100%RH Max
- Testo 605i Handheld Thermohygrometer +60°C Max RS Calibration
- Testo 610 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- Testo 606-2 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- Testo 623 Hygrometer 60 °C ±2 %RH Accuracy 100 %RH Max
- Testo 622 Hygrometer 60 °C ±3 %RH Accuracy 100 %RH Max
- Testo 605-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
- Testo 608-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
