Testo 605i Handheld Thermohygrometer, ±1.8 %RH Accuracy, +60°C Max, 100%RH Max, RS Calibration
- RS Stock No.:
- 913-6776
- Mfr. Part No.:
- 0560 1605
- Manufacturer:
- Testo
Subtotal (1 unit)*
€218.55
(exc. VAT)
€268.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €218.55 |
*price indicative
- RS Stock No.:
- 913-6776
- Mfr. Part No.:
- 0560 1605
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Absolute Maximum Temperature Measurement | +60°C | |
| Maximum Humidity Measurement | 100%RH | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| Temperature Measurement Resolution | 0.1°C | |
| Model Number p | 605i | |
| Best Humidity Measurement Accuracy | ±1.8 %RH | |
| Humidity Measurement Resolution | 0.1%RH | |
| Dewpoint Measurement | Yes | |
| Meter Type | Handheld | |
| Calibrated | RSCAL | |
| Functions | Measuring | |
| Power Source | Battery | |
| Battery Type | AAA Micro | |
| Battery Life | 250 h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Absolute Maximum Temperature Measurement +60°C | ||
Maximum Humidity Measurement 100%RH | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Temperature Measurement Resolution 0.1°C | ||
Model Number p 605i | ||
Best Humidity Measurement Accuracy ±1.8 %RH | ||
Humidity Measurement Resolution 0.1%RH | ||
Dewpoint Measurement Yes | ||
Meter Type Handheld | ||
Calibrated RSCAL | ||
Functions Measuring | ||
Power Source Battery | ||
Battery Type AAA Micro | ||
Battery Life 250 h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Testo 605i Handheld Thermohygrometer +60°C Max, 100%RH Max
- Testo 605i Hygrometer 50 °C 60 °C Max, 100 %RH Max
- Testo 625 Handheld Hygrometer +1370°C Max RS Calibration
- Testo 625 Thermohygrometer 50 °C 60 °C Max, 100 %RH Max
- Testo 623 Hygrometer 60 °C ±2 %RH Accuracy 100 %RH Max
- Testo 622 Hygrometer 60 °C ±3 %RH Accuracy 100 %RH Max
- Testo 625 Handheld Hygrometer +1370°C Max UKAS Calibration
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max, 100 %RH Max
