Brannan 13/222/3 Hygrometer 50 °C, 50 °C Max

Subtotal (1 unit)*

€26.42

(exc. VAT)

€32.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.42

*price indicative

RS Stock No.:
206-8913
Mfr. Part No.:
13/222/3
Manufacturer:
Brannan
Find similar products by selecting one or more attributes.
Select all

Brand

Brannan

Maximum Temperature Measurement

50°C

Product Type

Hygrometer

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

±0.5 °C

Model Number

13/222/3

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Power Source

Manual

Height

32mm

Weight

110g

Standards/Approvals

No

Width

77mm

Length

310mm

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy