Brannan 13/606/2 Hygrometer 50 °C, 50 °C Max
- RS Stock No.:
- 476-909
- Mfr. Part No.:
- 13/606/2
- Manufacturer:
- Brannan
Subtotal (1 unit)*
€78.78
(exc. VAT)
€96.90
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.78 |
*price indicative
- RS Stock No.:
- 476-909
- Mfr. Part No.:
- 13/606/2
- Manufacturer:
- Brannan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brannan | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 50°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±1°F | |
| Model Number | 13/606/2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 90g | |
| Length | 213mm | |
| Standards/Approvals | No | |
| Width | 41mm | |
| Height | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Brannan | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 50°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±1°F | ||
Model Number 13/606/2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Weight 90g | ||
Length 213mm | ||
Standards/Approvals No | ||
Width 41mm | ||
Height 19.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Testo 606-2 Hygrometer 50 °C 50 °C Max UKAS
- Testo 606-2 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 606-2 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- Brannan 13/222/3 Hygrometer 50 °C, 50 °C Max
- Testo 635-2 Hygrometer 50 °C 100 %RH Max
- Testo 635-2 Hygrometer 50 °C 100 %RH Max, RSCAL
- Testo 635-2 Hygrometer 50 °C 100 %RH Max, UKAS
- Fluke calibration 1620A-S-256 Hygrometer 50 °C 50 °C Max, 100 %RH Max
