Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- RS Stock No.:
- 741-9448
- Mfr. Part No.:
- W9571RC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€37.83
(exc. VAT)
€46.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €37.83 | - |
| 25 - 74 | €36.71 | 2% |
| 75 - 199 | €35.59 | 5% |
| 200 - 399 | €33.32 | 11% |
| 400 + | €32.18 | 14% |
*price indicative
- RS Stock No.:
- 741-9448
- Mfr. Part No.:
- W9571RC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | SOP | |
| Number of Contacts A | 44 | |
| Connection Gender A | Female | |
| Connection Gender B | Male | |
| Number of Contacts B | 44 | |
| Contact Plating | Tin over Nickel | |
| Pitch | 2.54mm | |
| Connection B | DIP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A SOP | ||
Number of Contacts A 44 | ||
Connection Gender A Female | ||
Connection Gender B Male | ||
Number of Contacts B 44 | ||
Contact Plating Tin over Nickel | ||
Pitch 2.54mm | ||
Connection B DIP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
