Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€61.80

(exc. VAT)

€76.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€12.36€61.80
125 - 370€11.126€55.63
375 - 995€9.888€49.44
1000 - 1995€8.65€43.25
2000 +€8.038€40.19

*price indicative

RS Stock No.:
741-9518
Mfr. Part No.:
W13095RC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket Adapter

Connection A

QFN

Number of Contacts A

16

Connection Gender A

Female

Connection Gender B

Male

Number of Contacts B

16

Connection B

DIP

Pitch

2.54mm

Mount Type

Through Hole

Orientation

Straight

Standards/Approvals

No

Contact Material

Brass

Housing Material

Fibreglass

COO (Country of Origin):
GB

QFN to DIP Pin Adapters


'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.

IC Sockets-Package Adaptics


A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy