Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- RS Stock No.:
- 741-9625
- Mfr. Part No.:
- WA13079DQAETRC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€19.33
(exc. VAT)
€23.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €19.33 | - |
| 25 - 74 | €17.40 | 9% |
| 75 - 199 | €15.47 | 19% |
| 200 - 399 | €13.54 | 29% |
| 400 + | €12.58 | 34% |
*price indicative
- RS Stock No.:
- 741-9625
- Mfr. Part No.:
- WA13079DQAETRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | QFN | |
| Number of Contacts A | 56 | |
| Connection Gender A | Female | |
| Number of Contacts B | 56 | |
| Connection Gender B | Male | |
| Connection B | PGA | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A QFN | ||
Number of Contacts A 56 | ||
Connection Gender A Female | ||
Number of Contacts B 56 | ||
Connection Gender B Male | ||
Connection B PGA | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Fibreglass | ||
- COO (Country of Origin):
- GB
QFN to PGA Pin Adapters
'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Note
Adapter contains no central GND pad.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
