TE Connectivity 8 Way IC Socket
- RS Stock No.:
- 467-895
- Distrelec Article No.:
- 304-49-346
- Mfr. Part No.:
- 1437467-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€284.76
(exc. VAT)
€350.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €284.76 | €28.476 |
*price indicative
- RS Stock No.:
- 467-895
- Distrelec Article No.:
- 304-49-346
- Mfr. Part No.:
- 1437467-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 8 | |
| Series | BCSA08SC | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 8 | ||
Series BCSA08SC | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity octal socket solution is designed for high-performance applications, ensuring reliable connectivity in various electronic systems. With its robust construction, this socket provides optimal electrical connections while maintaining compliance with key regulatory directives, such as the EU RoHS and REACH regulations. It efficiently accommodates up to eight pins, making it ideal for compact circuit layouts that require dependable performance. The innovative design includes a low halogen content, which enhances environmental sustainability while not compromising on functionality. As technology evolves, this socket is ready to meet the demands of modern applications, providing a secure and long-lasting connection.
Accommodates eight pins for versatile application use
Meets EU RoHS and REACH compliance standards for safer electronic solutions
Robust construction ensures longevity and reliability in rigorous environments
Low halogen content contributes to eco-friendly initiatives
Designed for modern circuit layouts, optimising space without sacrificing performance
Related links
- TE Connectivity 2097 Way Board IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 8 Way Socket
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female, 1 Row
- TE Connectivity 8-Way Connector for PCB, 1 Row
- TE Connectivity 8-Way IDC Connector
