TE Connectivity 6 Way IC Socket
- RS Stock No.:
- 468-385
- Distrelec Article No.:
- 304-49-549
- Mfr. Part No.:
- 2-641296-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 700 units)*
€242.04
(exc. VAT)
€297.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €242.04 | €0.346 |
*price indicative
- RS Stock No.:
- 468-385
- Distrelec Article No.:
- 304-49-549
- Mfr. Part No.:
- 2-641296-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 06C DIPLOMATE SOK 15AUPHBZ is a meticulously designed socket connector that combines innovative engineering with practical application. Offering reliable connectivity and durability, this product is ideal for a diverse range of electronic applications. With a robust construction and user-friendly design, it ensures seamless integration into various systems, enhancing performance while maintaining compliance with industry standards. This connector is particularly suitable for users seeking high quality and efficiency in their electronic assemblies. By choosing this socket connector, customers can trust in a solution that aligns with both functionality and regulatory requirements, catering to modern technological demands.
Wave solder capable ensuring compatibility with high temperature assemblies
Constructed with materials that provide resilience against environmental factors
Meets EU RoHS and ELV compliance requirements for eco conscious users
Supports enhanced connectivity within intricate electronic applications
Designed for straightforward installation and management in complex systems
Utilises current ECHA guidelines for substances in articles ensuring safety
Ideal for industries that demand high performance electrical connections
Related links
- TE Connectivity 24 Way IC Socket
- TE Connectivity 14 Way IC Socket
- TE Connectivity 28 Way IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Surface Test IC Socket
- TE Connectivity 28 Way DIP DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 0.99 mm Pitch 3647 Way Board IC Socket
