TE Connectivity Prototyping Socket
- RS Stock No.:
- 470-871
- Distrelec Article No.:
- 304-49-532
- Mfr. Part No.:
- 2-2330552-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 60 units)*
€272.22
(exc. VAT)
€334.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €272.22 | €4.537 |
*price indicative
- RS Stock No.:
- 470-871
- Distrelec Article No.:
- 304-49-532
- Mfr. Part No.:
- 2-2330552-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Prototyping Socket | |
| Number of Rows | 1 | |
| Standards/Approvals | Current ECHA Candidate List: JAN 2025 (247), F, Cl, Does not contain REACH SVHC, Candidate List Declared Against: JUL 2019 (201), 2016, BFR/CFR/PVC Free, EU ELV 2000/53/EC, I < 900 ppm per homogenous material, Halogen Content Low Halogen - Br, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Prototyping Socket | ||
Number of Rows 1 | ||
Standards/Approvals Current ECHA Candidate List: JAN 2025 (247), F, Cl, Does not contain REACH SVHC, Candidate List Declared Against: JUL 2019 (201), 2016, BFR/CFR/PVC Free, EU ELV 2000/53/EC, I < 900 ppm per homogenous material, Halogen Content Low Halogen - Br, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity robust and reliable product epitomizes innovation and precision in engineering, designed for optimal functionality in demanding environments. The P4 integrates cutting-edge technology with user-friendly features, ensuring seamless performance across a variety of applications. Its thoughtful design ensures compatibility with an array of systems, enabling unparalleled connectivity while adhering to stringent compliance standards. Enhanced by its low halogen content and exemption from hazardous materials, this product guarantees safety and environmental responsibility. Discover the perfect balance of efficiency and dependability that enhances operational effectiveness for professionals across multiple sectors.
Designed to meet rigorous compliance requirements, ensuring safety in usage
Low halogen content reflects a commitment to environmentally-friendly practices
Versatile compatibility allows for integration into various systems effortlessly
Durable construction provides long-lasting reliability in demanding conditions
Related links
- TE Connectivity IC Socket Adapter
- TE Connectivity Carrier
- TE Connectivity 0.93 mm Pitch 4677 Way LGA Surface Prototyping IC Socket
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity 1155 Way LGA Surface Prototyping IC Socket
- TE Connectivity Box & Tray Through Hole Prototyping Cover
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity LGA Prototyping IC Socket
