TE Connectivity Box & Tray Through Hole Prototyping Cover
- RS Stock No.:
- 272-2162
- Mfr. Part No.:
- 2-2351050-5
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-2162
- Mfr. Part No.:
- 2-2351050-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cover | |
| Package Type | Box & Tray | |
| IC Socket Type | Prototyping Socket | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | 1-23510 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cover | ||
Package Type Box & Tray | ||
IC Socket Type Prototyping Socket | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series 1-23510 | ||
- COO (Country of Origin):
- CN
The TE Connectivity IC socket hardware bolster assembly and it is made up of stainless steel that has polycarbonate film plus acrylic adhesive layer insulator material.
RoHS compliant
ELV compliant
Related links
- TE Connectivity Box & Tray Through Hole Prototyping Cover
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 170mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 100mm 75 mm
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
