TE Connectivity 2.54 mm Pitch 24 Way Board DIP IC Socket
- RS Stock No.:
- 474-715
- Distrelec Article No.:
- 304-63-486
- Mfr. Part No.:
- 3-1437536-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-715
- Distrelec Article No.:
- 304-63-486
- Mfr. Part No.:
- 3-1437536-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | DIP | |
| Product Type | IC Socket | |
| Number of Contacts | 24 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type DIP | ||
Product Type IC Socket | ||
Number of Contacts 24 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Socket Mount Type Board | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity 524-AG10D-ES SOCKET ASSEMBLY is a sophisticated DIP socket designed to streamline connectivity within electronic circuits. Its advanced features ensure optimum performance and reliability for all your circuit design needs. Constructed with high-quality materials, this socket provides a robust interface, enhancing the integrity of connections and supporting various applications. Perfectly tailored for printed circuit board integration, this socket caters to both professional and hobbyist electrical engineers seeking to build resilient electronic systems. With vertical PCB mount orientation and a secure mating alignment type, the socket makes installation straightforward while assuring stability during operation. Its unique combination of features positions this DIP socket as a top choice in the market for high-tier connectivity solutions.
Comprises a closed frame style for added protection
Equipped with a standard profile to fit a variety of applications
Has a vertical PCB mount orientation for space efficient configurations
Utilises beryllium copper for optimal conductivity in contact features
Features a wave solder capability simplifying manufacturing processes
Offers reliable electrical characteristics ensuring consistent performance
Related links
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way DIP IC Socket
- TE Connectivity 24 Way DIP IC Socket
- TE Connectivity 0.1 in Pitch DIP Board DIP IC Socket
