TE Connectivity 2.54 mm Pitch 40 Way DIP IC Socket
- RS Stock No.:
- 476-988
- Distrelec Article No.:
- 304-63-493
- Mfr. Part No.:
- 3-1571552-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€238.96
(exc. VAT)
€293.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €238.96 | €4.779 |
*price indicative
- RS Stock No.:
- 476-988
- Distrelec Article No.:
- 304-63-493
- Mfr. Part No.:
- 3-1571552-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 40 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Device Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Thermoplastic Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 40 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Device Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Thermoplastic Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket is engineered for optimal performance in demanding electronic applications. With a standard profile and a robust construction design, this socket supports printed circuit board configurations that ensure reliable connections. The gold-plated contact mating areas provide superior conductivity and resistance to corrosion, helping to maintain signal integrity over extended periods. Designed for vertical mounting, it features an efficient two-row, 40-position layout ideal for various circuit applications, making it a versatile component in your electronic assemblies. The combination of stamped & formed contacts and precise dimensions meet rigorous industry standards, ensuring compliance and peace of mind for manufacturers relying on quality components.
Standard connector profile ensures compatibility with a wide range of applications
Vertical PCB mount orientation aids easy integration into existing designs
Mating alignment polarization enhances ease-of-use during installation
Stamped and formed contact fabrication provides durable and reliable connections
Gold mating contacts minimize contact resistance for improved signal quality
Related links
- TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Board DIP IC Socket
- TE Connectivity 24 Way DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 32 Way Surface DIP IC Socket
