TE Connectivity Through Hole IC Socket
- RS Stock No.:
- 510-022
- Distrelec Article No.:
- 304-63-510
- Mfr. Part No.:
- 3-331272-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€259.74
(exc. VAT)
€319.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.74 | €0.433 |
*price indicative
- RS Stock No.:
- 510-022
- Distrelec Article No.:
- 304-63-510
- Mfr. Part No.:
- 3-331272-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Current | 4A | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Current 4A | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin Socket design and functionality, making it a pivotal component for a range of electronic applications. Crafted for reliability, this connector offers multiple features that enhance connectivity while ensuring secure performance. Designed to terminate directly to printed circuit boards, it facilitates a seamless cable-to-board connection that meets diverse specifications. With precise measurements that cater to varying pin diameters and operating conditions, users can trust this connector to deliver consistent quality and performance. Its robust build is ideal for powering signal transmission in environment-sensitive applications, reinforcing the necessity for durable yet efficient components in modern electronics.
Connector sleeve style features a knockout bottom design for enhanced accessibility
Spring material is crafted from beryllium copper, ensuring longevity and resilience
Gold flash over nickel plating promotes excellent electrical conductivity
Designed for use in diverse operating temperature ranges, ensuring versatility
Compatible with discrete wire types, enhancing installation flexibility
Termination methods include both through hole and solder, catering to varied applications
Low halogen content demonstrates compliance with environmental standards
Related links
- TE Connectivity Through Hole IC Socket
- TE Connectivity Bag Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
- TE Connectivity IC Socket
- TE Connectivity 24 Way Through Hole IC Socket
- TE Connectivity 28 Way DIP Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 10 Way Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
