TE Connectivity 28 Way DIP Through Hole IC Socket
- RS Stock No.:
- 475-365
- Distrelec Article No.:
- 304-49-276
- Mfr. Part No.:
- 1-390263-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 800 units)*
€266.06
(exc. VAT)
€327.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €266.06 | €0.333 |
*price indicative
- RS Stock No.:
- 475-365
- Distrelec Article No.:
- 304-49-276
- Mfr. Part No.:
- 1-390263-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | DIP | |
| Product Type | IC Socket | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type DIP | ||
Product Type IC Socket | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity 28P DIP socket is an exceptional product designed for reliability and performance in a range of applications. Constructed with a focus on robustness, this socket offers a secure connection for integrated circuits and ensures optimal electrical conductivity. Its compatibility with wave soldering processes up to 265°C makes it a versatile option for various manufacturing environments. Ideal for both new designs and replacements, this product meets stringent compliance standards, ensuring safety and environmental responsibility. With a commitment to quality, this socket simplifies integration into your projects while providing peace of mind regarding regulatory compliance.
Solder process capability supports efficient assembly workflows
Designed to accommodate diverse applications in electronic circuits
Manufactured in alignment with EU RoHS and ELV directives
Offers a reliable solution for securing 28-pin ICs in place
Ease of integration into existing systems enhances operational efficiency
Related links
- TE Connectivity 28 Way Through Hole Transistor IC Socket
- TE Connectivity 28 Way DIP DIP IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 28 Way IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- Preci-Dip 1.27 mm Pitch 28 Way DIP Through Hole PLCC IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
