Preci-Dip IC Socket
- RS Stock No.:
- 564-364
- Distrelec Article No.:
- 148-14-821
- Mfr. Part No.:
- 115-87-308-41-003101
- Manufacturer:
- Preci-Dip
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-364
- Distrelec Article No.:
- 148-14-821
- Mfr. Part No.:
- 115-87-308-41-003101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | IC Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type IC Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Related links
- Preci-Dip IC Socket
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 28 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
