Preci-Dip 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket

Get a bulk buy discount

Add 125 more to save €34.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 5 unit(s) shipping from 11 November 2026

Units
Per unit
Per Pack*
Saving
5 - 120€2.798€13.99-
125 - 370€2.522€12.61€34.50
375 - 995€2.236€11.18€210.75
1000 - 1995€1.966€9.83€832.00
2000 +€1.81€9.05€1,976.00

*price indicative

Packaging Options:
RS Stock No.:
701-9405
Distrelec Article No.:
304-24-116
Mfr. Part No.:
540-88-044-24-008
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

IC Socket

Package Type

DIP

IC Socket Type

PLCC Socket

Number of Contacts

44

Current

1A

Number of Rows

4

Voltage

100V, 150V

Pitch

1.27mm

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Socket Mount Type

Through Hole

Termination Type

Solder

Device Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

540

Housing Material

Fibreglass Reinforced Polyphenylene Sulphide

Preci-dip 540 Series PLCC Sockets


These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR

Contact pressure minimum 1.5 N per contact

Mechanical life is a minimum of 50 cycles

Capacitance maximum 2 pF

Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy