TE Connectivity 160 Way Connector Cover
- RS Stock No.:
- 678-482
- Mfr. Part No.:
- 822115-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€230.69
(exc. VAT)
€283.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €230.69 | €5.767 |
*price indicative
- RS Stock No.:
- 678-482
- Mfr. Part No.:
- 822115-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Number of Contacts | 160 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Number of Contacts 160 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector Socket Cover is a premium connector designed to elevate your Electronic Assembly projects. Engineered for optimal performance, it facilitates precise and efficient connections in micro pitch applications, specifically tailored for PQFP devices. This connector stands out with its low halogen content and compliance with key environmental directives including EU RoHS and REACH, ensuring not just effectiveness but also adherence to sustainable practices. With a focus on quality and reliability, this connector is indispensable for professionals seeking to ensure TOP notch performance in their electronic designs.
Compliant with EU RoHS Directive 2011/65/EU ensuring environmental safety
Low halogen content promoting reduced environmental impact
Designed specifically for micro pitch applications enhancing connection precision
Exceeds standards for various hazardous materials affirming product safety
Part of the TE Internal specification guaranteeing high manufacturing standards
Includes multiple CAD file formats for versatile design integration
Backed by TEs robust support system providing assistance as needed
Related links
- 3M 2-Way Connector Cover
- TE Connectivity, 85190 30 Way Connector Cover for use with Automotive Connectors
- TE Connectivity, 53381 Connector Cover
- TE Connectivity, MQS Fibreglass Reinforced Polybutylene Terephthalate Horizontal Male 6 Way Connector Cover for use with
- TE Connectivity, 20279 Connector Cover for use with Connector Accessories
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
