TE Connectivity Champ Series Vertical Board PCB Header, 160-Contact, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-063
Distrelec Article No.:
304-53-387
Mfr. Part No.:
1-1734101-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Number of Contacts

160

Sub Type

PCB Receptacle

Pitch

1.27mm

Current

1A

Housing Material

Matt

Termination Type

Solder

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

250V

Series

Champ

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle from TE Connectivity is engineered to ensure robust performance in board-to-board connectivity applications. Featuring a vertical orientation and a high-density configuration of 160 positions, this component is ideal for compact electronic designs where space is a premium. With a centerline pitch of 1.27 mm, it maximizes space efficiency while maintaining reliability in electrical connections. Its construction with gold flash plating enhances durability and conductivity, making it suitable for a variety of environments. Designed specifically for through-hole solder termination, this receptacle provides dependable mechanical and electrical stability, ensuring a secure connection throughout its operating life. Its extensive operating temperature range of -55 to 85 °C indicates the versatility and resilience of this product, making it an excellent choice for diverse applications in electronics.

Utilizes a standard connector profile for easy integration

PCB mount orientation facilitates straightforward assembly

Designed for board-to-board connectivity to enhance design flexibility

Incorporates polarized mating alignment features for simplified connection

Constructed with phosphor bronze for superior contact reliability

Matte housing material enhances visual aesthetics while ensuring performance

Compatible with wave solder processes for efficient manufacturing

Utilizes a PCB retention feature to provide secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy