TE Connectivity 990 μm Pitch Box Test Socket Plate
- RS Stock No.:
- 786-601
- Mfr. Part No.:
- 2-2330550-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€277.97
(exc. VAT)
€341.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €277.97 | €55.594 |
*price indicative
- RS Stock No.:
- 786-601
- Mfr. Part No.:
- 2-2330550-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | Box | |
| IC Socket Type | Test Socket | |
| Product Type | Socket Plate | |
| Current | 500mA | |
| Pitch | 990μm | |
| Voltage | 500V | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type Box | ||
IC Socket Type Test Socket | ||
Product Type Socket Plate | ||
Current 500mA | ||
Pitch 990μm | ||
Voltage 500V | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket provides a reliable solution designed for next-generation processors. Its primary function is to support Advanced architecture with High performance PCIe Gen 4 capabilities.
Supports PCIe Gen 4 for enhanced data transfer
Designed for processors and system architectures with up to eight processors
Two-piece Shell design ensures structural integrity
0.9906mm hex pitch facilitates Compact layouts
Features a nominal continuous force of 25gf
Related links
- TE Connectivity 0.99 mm Pitch Tray Test Socket
- TE Connectivity 0.99 mm Pitch Tray Socket
- TE Connectivity 0.99 mm Pitch 3647 Way Board IC Socket
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- 3M 3750 Series Ribbon Cable Jacketed Discrete Wire 0.99 mm Pitch, 16
- TE Connectivity AMPLIMITE 50 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Female
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 2.54 mm Pitch 18 Way DIP Surface Test DIL Socket
