TE Connectivity 990 μm Pitch Tray Test Socket
- RS Stock No.:
- 787-310
- Mfr. Part No.:
- 2-2129710-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€246.12
(exc. VAT)
€302.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €246.12 | €49.224 |
*price indicative
- RS Stock No.:
- 787-310
- Mfr. Part No.:
- 2-2129710-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| IC Socket Type | Test Socket | |
| Package Type | Tray | |
| Current | 500mA | |
| Voltage | 500V | |
| Pitch | 990μm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Device Mount Type | Board | |
| Termination Type | Solder | |
| Standards/Approvals | EU RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
IC Socket Type Test Socket | ||
Package Type Tray | ||
Current 500mA | ||
Voltage 500V | ||
Pitch 990μm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Device Mount Type Board | ||
Termination Type Solder | ||
Standards/Approvals EU RoHS | ||
Housing Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Socket is designed to provide reliable electrical connectivity in precision electronic assemblies. It ensures stable signal transmission and long-term durability through High quality contact materials and surface treatment.
Two-piece design increases reliability and addresses warpage concerns
Designed for current and future Intel CPU processor designs
Enhanced coplanarity improves performance in high-demand environments
Durability rated for 30 cycles ensures long-term usability
Related links
- TE Connectivity 0.99 mm Pitch Tray Test Socket
- TE Connectivity 0.99 mm Pitch Tray Socket
- TE Connectivity 0.99 mm Pitch Box Test Socket Plate
- TE Connectivity 0.99 mm Pitch 3647 Way Board IC Socket
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- 3M 3750 Series Ribbon Cable Jacketed Discrete Wire 0.99 mm Pitch, 16
- TE Connectivity 2.54 mm Pitch 20 Way DIP Surface Test IC Socket
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
