Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- RS Stock No.:
- 372-3469
- Mfr. Part No.:
- NP89-12110-G4-BF
- Manufacturer:
- Yamaichi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 372-3469
- Mfr. Part No.:
- NP89-12110-G4-BF
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| IC Socket Type | Prototyping Socket | |
| Package Type | PGA | |
| Product Type | IC Socket | |
| Current | 1A | |
| Number of Contacts | 121 | |
| Number of Rows | 2 | |
| Voltage | 700V | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Surface | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Housing Material | Polyetherimide | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
IC Socket Type Prototyping Socket | ||
Package Type PGA | ||
Product Type IC Socket | ||
Current 1A | ||
Number of Contacts 121 | ||
Number of Rows 2 | ||
Voltage 700V | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Device Mount Type Surface | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Housing Material Polyetherimide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
PGA socket NP 89 series
ZIF socket for PGA
3 contact points ensure high reliability
Includes mechanism whereby dust is wiped off IC leads when handle is operated
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Related links
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 0.65 mm Pitch 100 Way QFP Surface Prototyping IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Prototyping IC Socket
- TE Connectivity 1155 Way LGA Surface Prototyping IC Socket
- TE Connectivity LGA Prototyping IC Socket
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity 0.93 mm Pitch 4677 Way LGA Surface Prototyping IC Socket
