Preci-Dip 1.27 mm Pitch 52 Way DIP Through Hole PLCC IC Socket
- RS Stock No.:
- 701-9408
- Mfr. Part No.:
- 540-88-052-24-008
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 125 more to save €43.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.42
(exc. VAT)
€21.43
(inc. VAT)
Last RS stock
- 205 left, ready to ship from another location
- Final 15 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €3.484 | €17.42 | - |
| 125 - 370 | €3.136 | €15.68 | €43.50 |
| 375 - 995 | €2.784 | €13.92 | €262.50 |
| 1000 - 1995 | €2.444 | €12.22 | €1,040.00 |
| 2000 + | €2.26 | €11.30 | €2,448.00 |
*price indicative
- RS Stock No.:
- 701-9408
- Mfr. Part No.:
- 540-88-052-24-008
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| IC Socket Type | PLCC Socket | |
| Product Type | IC Socket | |
| Package Type | DIP | |
| Current | 1A | |
| Number of Contacts | 52 | |
| Number of Rows | 4 | |
| Voltage | 100V, 150V | |
| Pitch | 1.27mm | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Device Mount Type | Through Hole | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 540 | |
| Housing Material | Fibreglass Reinforced Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
IC Socket Type PLCC Socket | ||
Product Type IC Socket | ||
Package Type DIP | ||
Current 1A | ||
Number of Contacts 52 | ||
Number of Rows 4 | ||
Voltage 100V, 150V | ||
Pitch 1.27mm | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Device Mount Type Through Hole | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 540 | ||
Housing Material Fibreglass Reinforced Polyphenylene Sulphide | ||
Preci-dip 540 Series PLCC Sockets
These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.
Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm
Standards
UL 94V-0
Related links
- Preci-Dip 1.27 mm Pitch 28 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 44 Way Surface Mount Through Hole PLCC IC Socket
