TE Connectivity 14-Way IDC Connector
- RS Stock No.:
- 479-701
- Distrelec Article No.:
- 304-54-052
- Mfr. Part No.:
- 3-644488-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€267.79
(exc. VAT)
€329.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €267.79 | €2.678 |
*price indicative
- RS Stock No.:
- 479-701
- Distrelec Article No.:
- 304-54-052
- Mfr. Part No.:
- 3-644488-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 14 | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Series | MTA-100 | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 14 | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Series MTA-100 | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced PCB header designed to meet the essentials of modern electronic applications. With a right-angled configuration, this polyester product optimises space while ensuring reliable connectivity. Its robust design offers compatibility with various connectors, making it an ideal choice for a range of applications from consumer electronics to automotive systems. The header is compliant with stringent EU RoHS and ELV directives, confirming its commitment to quality and safety standards. Engineers can rely on its superior solder process capabilities, which support wave soldering up to 240°C, ensuring seamless integration into production lines. This product is specifically engineered for those who demand both performance and durability in their electronic components.
Right-angle design enhances space utilisation on PCBs
Constructed from durable polyester for long-lasting performance
Compatible with a wide variety of connectors, ensuring versatility
Supports wave soldering capabilities, facilitating efficient manufacturing
Meets EU RoHS and ELV directives for environmental compliance
Designed for reliability in high-performance applications
Simplifies assembly processes for improved production speed
Related links
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector for Cable Mount
- TE Connectivity 14-Way Connector Male for Board, 2 Row
- TE Connectivity 14-Way Connector Female for Board
