Wurth Elektronik 18-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 211-3595
- Mfr. Part No.:
- 690207101872
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 22 units)*
€38.94
(exc. VAT)
€47.96
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
22 - 88 | €1.77 | €38.94 |
110 - 198 | €1.656 | €36.432 |
220 - 418 | €1.528 | €33.616 |
440 + | €1.416 | €31.152 |
*price indicative
- RS Stock No.:
- 211-3595
- Mfr. Part No.:
- 690207101872
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Related links
- Wurth Elektronik 18-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 18-Way IDC Connector for Cable Mount, 2-Row
- Molex 18-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 18-Way IDC Connector Plug for Cable Mount, 2-Row
- Amphenol Communications Solutions 18-Way IDC Connector Receptacle for Surface Mount, 2-Row
- Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable 200mm Length, IDC to IDC
- Wurth Elektronik 10-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 40-Way IDC Connector Plug for Cable Mount, 2-Row