Molex 16-Way IDC Connector Plug for Surface Mount, 1-Row
- RS Stock No.:
- 178-9787
- Mfr. Part No.:
- 90779-0007
- Manufacturer:
- Molex
Subtotal (1 bag of 1800 units)*
€1,233.00
(exc. VAT)
€1,517.40
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1800 + | €0.685 | €1,233.00 |
*price indicative
- RS Stock No.:
- 178-9787
- Mfr. Part No.:
- 90779-0007
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 1.27mm | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1.2A | |
Contact Plating | Tin | |
Series | Picoflex | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.2A | ||
Contact Plating Tin | ||
Series Picoflex | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Contact Material Brass | ||
Housing Material Thermoplastic | ||
Related links
- Molex 16-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 8-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 16-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 16-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 16-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount
- CONEC 16-Way IDC Connector Socket for Standard, 7-Row