Molex 16-Way IDC Connector Plug for Through Hole Mount, 1-Row
- RS Stock No.:
- 670-6117
- Mfr. Part No.:
- 90325-3016
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€15.54
(exc. VAT)
€19.115
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | €3.108 | €15.54 |
25 - 45 | €2.652 | €13.26 |
50 - 95 | €2.422 | €12.11 |
100 - 245 | €2.194 | €10.97 |
250 + | €2.104 | €10.52 |
*price indicative
- RS Stock No.:
- 670-6117
- Mfr. Part No.:
- 90325-3016
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 1.27mm | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1.2A | |
Contact Plating | Gold over Nickel | |
Series | Picoflex | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Housing Material | PBT | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.2A | ||
Contact Plating Gold over Nickel | ||
Series Picoflex | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Housing Material PBT | ||
Contact Material Brass | ||
Related links
- Molex 16-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 16-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 16-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 8-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 10-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 14-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 6-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 18-Way IDC Connector Plug for Through Hole Mount, 1-Row