Molex 18-Way IDC Connector Socket for Through Hole Mount, 2-Row
- RS Stock No.:
- 179-0546
- Mfr. Part No.:
- 90584-1318
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€15.38
(exc. VAT)
€18.915
(inc. VAT)
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €3.076 | €15.38 |
50 - 245 | €2.83 | €14.15 |
250 - 995 | €2.624 | €13.12 |
1000 - 2495 | €2.446 | €12.23 |
2500 + | €2.288 | €11.44 |
*price indicative
- RS Stock No.:
- 179-0546
- Mfr. Part No.:
- 90584-1318
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | Kinked Pin | |
Current Rating | 1.2A | |
Contact Plating | Tin | |
Series | Picoflex | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Housing Material | Polyester | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Kinked Pin | ||
Current Rating 1.2A | ||
Contact Plating Tin | ||
Series Picoflex | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Housing Material Polyester | ||
Contact Material Phosphor Bronze | ||
Related links
- Molex 18-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex 6-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex 8-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex 18-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 18-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 18-Way Connector Housing Socket for Cable Mount, 2-Row
- Wurth Elektronik 18-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 18-Way IDC Connector for Cable Mount, 2-Row