Samtec 20-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 180-1598
- Mfr. Part No.:
- FFSD-10-01-N
- Manufacturer:
- Samtec
Subtotal (1 tube of 34 units)*
€239.292
(exc. VAT)
€294.338
(inc. VAT)
Temporarily out of stock
- 68 unit(s) shipping from 19 August 2025
- Plus 68 unit(s) shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
34 + | €7.038 | €239.292 |
*price indicative
- RS Stock No.:
- 180-1598
- Mfr. Part No.:
- FFSD-10-01-N
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 2.3A | |
Contact Plating | Gold over Nickel | |
Series | FFSD | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Housing Material | PBT | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 2.3A | ||
Contact Plating Gold over Nickel | ||
Series FFSD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
Related links
- Samtec 20-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 34-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 24-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 30-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 26-Way IDC Connector Socket for Cable Mount, 2-Row