Samtec 14-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 180-5004
- Mfr. Part No.:
- FFSD-07-01-N
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | €7.28 |
25 - 99 | €5.86 |
100 - 249 | €4.75 |
250 - 499 | €3.91 |
500 + | €3.80 |
*price indicative
- RS Stock No.:
- 180-5004
- Mfr. Part No.:
- FFSD-07-01-N
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 2.3A | |
Contact Plating | Gold over Nickel | |
Series | FFSD | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Contact Material | Beryllium Copper | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 2.3A | ||
Contact Plating Gold over Nickel | ||
Series FFSD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
Related links
- Samtec 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec FFSD Series Flat Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 6in Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 3.175mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Samtec 34-Way IDC Connector Socket for Cable Mount, 2-Row