- RS Stock No.:
- 196-9789
- Mfr. Part No.:
- EHT-105-01-S-D-SM-P-TR
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each (On a Reel of 175)
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Units | Per unit | Per Reel* |
175 - 700 | €6.78 | €1,186.50 |
875 + | €6.591 | €1,153.425 |
*price indicative |
- RS Stock No.:
- 196-9789
- Mfr. Part No.:
- EHT-105-01-S-D-SM-P-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec EHT-105-01-S-D-SM-P-TR is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2mm |
Mounting Type | Surface Mount |