Samtec 20-Way PCB Header Plug for Surface Mount, 2-Row
- RS Stock No.:
- 227-1144
- Mfr. Part No.:
- EHT-110-01-S-D-SM-P-TR
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€12.14
(exc. VAT)
€14.93
(inc. VAT)
Temporarily out of stock
- Shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €12.14 |
10 - 24 | €11.05 |
25 - 49 | €10.11 |
50 - 99 | €9.35 |
100 + | €8.68 |
*price indicative
- RS Stock No.:
- 227-1144
- Mfr. Part No.:
- EHT-110-01-S-D-SM-P-TR
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2mm | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2mm | ||
Mounting Type Surface Mount | ||
Related links
- Samtec 20-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 16-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 30-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 10-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 20-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec EHT Series Straight PCB Header 2.0mm Pitch Shrouded
- Samtec TMM Series Vertical Surface Mount Pin Header 2.0mm Pitch Unshrouded
- Samtec Surface Mount PCB Header 2.0mm Pitch Shrouded