Samtec 10-Way PCB Header Plug for Surface Mount, 2-Row
- RS Stock No.:
- 196-9790
- Mfr. Part No.:
- EHT-105-01-S-D-SM-P-TR
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | €10.57 |
10 - 24 | €9.09 |
25 + | €7.83 |
*price indicative
- RS Stock No.:
- 196-9790
- Mfr. Part No.:
- EHT-105-01-S-D-SM-P-TR
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2mm | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2mm | ||
Mounting Type Surface Mount | ||
Related links
- Samtec 10-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 16-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 30-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 20-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 10-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec TMM Series Vertical Surface Mount Pin Header 2.0mm Pitch Unshrouded
- Samtec EHT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- Samtec EHF Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded