Samtec EHF Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0825
- Mfr. Part No.:
- EHF-105-01-F-D-SM-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €2.80
View bulk pricing optionsSubtotal (1 unit)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.06 | - |
| 10 - 24 | €3.78 | €2.80 |
| 25 + | €3.44 | €15.50 |
*price indicative
- RS Stock No.:
- 208-0825
- Mfr. Part No.:
- EHF-105-01-F-D-SM-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | EHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series EHF | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec 1.27mm pitch shrouded double row PCB IDC header with polarizing notch for accurate mating, ejector latch and gold plated contact. It has PCB surface mount with up to 10 contact.
Optional caps to lock cable to header
Operating temperature range -55 °C to +125 °C
Related links
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
